
SISH101DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISH101DN-T1-GE3TR-ND - Tape & Reel (TR) SISH101DN-T1-GE3CT-ND - Cut Tape (CT) SISH101DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISH101DN-T1-GE3 |
Description | MOSFET P-CH 30V 16.9A/35A PPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16.9A (Ta), 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8SH |
Datasheet | Datasheet |
EDA/CAD Models | SISH101DN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3595 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerPAK® 1212-8SH |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,95900 Kč | 199,59 Kč |
| 100 | 13,23910 Kč | 1 323,91 Kč |
| 500 | 10,35518 Kč | 5 177,59 Kč |
| 1 000 | 9,42710 Kč | 9 427,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,24835 Kč | 24 745,05 Kč |
| 6 000 | 7,65505 Kč | 45 930,30 Kč |
| 9 000 | 7,35284 Kč | 66 175,56 Kč |
| 15 000 | 7,01340 Kč | 105 201,00 Kč |
| 21 000 | 6,81249 Kč | 143 062,29 Kč |
| 30 000 | 6,80411 Kč | 204 123,30 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |





