
RS1E200GNTB | |
|---|---|
DigiKey Part Number | RS1E200GNTBTR-ND - Tape & Reel (TR) RS1E200GNTBCT-ND - Cut Tape (CT) RS1E200GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E200GNTB |
Description | MOSFET N-CH 30V 20A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 57A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E200GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1080 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 25W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042N03LSGATMA1 | Infineon Technologies | 22 286 | BSC042N03LSGATMA1CT-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| 500 | 8,94766 Kč | 4 473,83 Kč |
| 1 000 | 8,12371 Kč | 8 123,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,23163 Kč | 18 079,08 Kč |
| 5 000 | 6,68009 Kč | 33 400,45 Kč |
| 7 500 | 6,39915 Kč | 47 993,62 Kč |
| 12 500 | 6,08356 Kč | 76 044,50 Kč |
| 17 500 | 5,89669 Kč | 103 192,08 Kč |
| 25 000 | 5,71513 Kč | 142 878,25 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


