
SIR4409DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR4409DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR4409DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR4409DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR4409DP-T1-RE3 |
Description | P-CHANNEL 40 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.2A (Ta), 60.6A (Tc) 4.8W (Ta), 59.5W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR4409DP-T1-RE3 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 126 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5670 pF @ 20 V |
FET Type | Power Dissipation (Max) 4.8W (Ta), 59.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 27,02900 Kč | 270,29 Kč |
| 100 | 18,21310 Kč | 1 821,31 Kč |
| 500 | 14,43242 Kč | 7 216,21 Kč |
| 1 000 | 13,21613 Kč | 13 216,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,67206 Kč | 35 016,18 Kč |
| 6 000 | 10,89512 Kč | 65 370,72 Kč |
| 9 000 | 10,49954 Kč | 94 495,86 Kč |
| 15 000 | 10,21920 Kč | 153 288,00 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |











