
SMBJ188A | |
|---|---|
DigiKey Part Number | 18-SMBJ188ATR-ND - Tape & Reel (TR) 18-SMBJ188ACT-ND - Cut Tape (CT) 18-SMBJ188ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ188A |
Description | TVS DIODE 188VWM DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ188A Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case DO-214AA, SMB |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 188V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB220A | Diotec Semiconductor | 2 270 | 4878-P6SMB220ACT-ND | 9,45000 Kč | Similar |
| P6SMB220A | Taiwan Semiconductor Corporation | 2 475 | 1801-P6SMB220ACT-ND | 13,23000 Kč | Similar |
| SM6T220A | STMicroelectronics | 8 178 | 497-7432-1-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42220 Kč | 442,22 Kč |
| 500 | 3,31852 Kč | 1 659,26 Kč |
| 1 000 | 2,96156 Kč | 2 961,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08965 Kč | 6 268,95 Kč |
| 6 000 | 1,89892 Kč | 11 393,52 Kč |
| 9 000 | 1,80168 Kč | 16 215,12 Kč |
| 15 000 | 1,69237 Kč | 25 385,55 Kč |
| 21 000 | 1,62764 Kč | 34 180,44 Kč |
| 30 000 | 1,59322 Kč | 47 796,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











