
P6SMB220A | |
|---|---|
DigiKey Part Number | 4878-P6SMB220ATR-ND - Tape & Reel (TR) 4878-P6SMB220ACT-ND - Cut Tape (CT) 4878-P6SMB220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB220A |
Description | TVS DIODE 185VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB220A Models |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 500 | 2,73856 Kč | 1 369,28 Kč |
| 1 000 | 2,43640 Kč | 2 436,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05206 Kč | 6 156,18 Kč |
| 6 000 | 1,85818 Kč | 11 149,08 Kč |
| 9 000 | 1,75933 Kč | 15 833,97 Kč |
| 15 000 | 1,64820 Kč | 24 723,00 Kč |
| 21 000 | 1,58238 Kč | 33 229,98 Kč |
| 30 000 | 1,51838 Kč | 45 551,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

