328V Clamp 2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T220A

DigiKey Part Number
497-7432-2-ND - Tape & Reel (TR)
497-7432-1-ND - Cut Tape (CT)
497-7432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T220A
Description
TVS DIODE 188VWM 328VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T220A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
188V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,50700 Kč115,07 Kč
1007,44170 Kč744,17 Kč
5005,68878 Kč2 844,39 Kč
1 0005,12330 Kč5 123,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,51071 Kč11 276,78 Kč
5 0004,13182 Kč20 659,10 Kč
7 5003,93872 Kč29 540,40 Kč
12 5003,72179 Kč46 522,38 Kč
17 5003,59330 Kč62 882,75 Kč
25 0003,46844 Kč86 711,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč