Diode 200 V 15A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB208RSM20STL1

DigiKey Part Number
846-RB208RSM20STL1TR-ND - Tape & Reel (TR)
846-RB208RSM20STL1CT-ND - Cut Tape (CT)
846-RB208RSM20STL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB208RSM20STL1
Description
200V 15A, TO-277A, ULTRA LOW IR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
910 mV @ 15 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
6.5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1033,09300 Kč330,93 Kč
10022,51830 Kč2 251,83 Kč
50017,98814 Kč8 994,07 Kč
1 00016,53152 Kč16 531,52 Kč
2 00016,12773 Kč32 255,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,27696 Kč57 107,84 Kč
8 00013,41174 Kč107 293,92 Kč
12 00013,17625 Kč158 115,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč