
RS3E095BNGZETB | |
|---|---|
DigiKey Part Number | RS3E095BNGZETBTR-ND - Tape & Reel (TR) RS3E095BNGZETBCT-ND - Cut Tape (CT) RS3E095BNGZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E095BNGZETB |
Description | MOSFET N-CHANNEL 30V 9.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9.5A (Ta) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RS3E095BNGZETB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.6mOhm @ 9.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3E135BNGZETB | Rohm Semiconductor | 2 283 | RS3E135BNGZETBCT-ND | 35,87000 Kč | Parametric Equivalent |
| SI4134DY-T1-GE3 | Vishay Siliconix | 3 750 | SI4134DY-T1-GE3CT-ND | 26,07000 Kč | Similar |
| SQ4410EY-T1_GE3 | Vishay Siliconix | 3 218 | SQ4410EY-T1_GE3CT-ND | 46,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,50000 Kč | 195,00 Kč |
| 100 | 12,92210 Kč | 1 292,21 Kč |
| 500 | 10,09740 Kč | 5 048,70 Kč |
| 1 000 | 9,18810 Kč | 9 188,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,12572 Kč | 20 314,30 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

