Parametric Equivalent




USB-B1SMVSW6 | |
|---|---|
DigiKey Part Number | ED2993-ND |
Manufacturer | |
Manufacturer Product Number | USB-B1SMVSW6 |
Description | CONN RCPT TYPEB 4POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer On Shore Technology Inc. | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-B (USB TYPE-B) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Guide, Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B1SMVSB6 | On Shore Technology Inc. | 0 | ED3081-ND | 45,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 25 | 36,01560 Kč | 900,39 Kč |
| 50 | 34,29400 Kč | 1 714,70 Kč |
| 100 | 32,65610 Kč | 3 265,61 Kč |
| 300 | 30,21893 Kč | 9 065,68 Kč |
| 500 | 29,14942 Kč | 14 574,71 Kč |
| 1 000 | 27,75810 Kč | 27 758,10 Kč |
| 2 500 | 26,02122 Kč | 65 053,05 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |











