


BV2HD045EFU-CE2 | |
|---|---|
DigiKey Part Number | 846-BV2HD045EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HD045EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HD045EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HD045EFU-CE2 |
Description | AUTOMOTIVE 2CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 16-HSSOP-C |
Datasheet | Datasheet |
EDA/CAD Models | BV2HD045EFU-CE2 Models |
Category | Rds On (Typ) 45mOhm |
Mfr | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Switch Type | Grade Automotive |
Number of Outputs 2 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-HSSOP-C |
Output Type N-Channel | Package / Case |
Voltage - Supply (Vcc/Vdd) 6V ~ 28V | Base Product Number |
Current - Output (Max) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 25 | 47,02720 Kč | 1 175,68 Kč |
| 100 | 42,31730 Kč | 4 231,73 Kč |
| 250 | 40,07176 Kč | 10 017,94 Kč |
| 500 | 39,48380 Kč | 19 741,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,42876 Kč | 91 071,90 Kč |
| 5 000 | 35,72037 Kč | 178 601,85 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




