Parametric Equivalent

USB-B1SMVSB6 | |
|---|---|
DigiKey Part Number | ED3081-ND |
Manufacturer | |
Manufacturer Product Number | USB-B1SMVSB6 |
Description | CONN RCPT TYPEB 4POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,42600 Kč | 384,26 Kč |
| 25 | 36,01560 Kč | 900,39 Kč |
| 50 | 34,29400 Kč | 1 714,70 Kč |
| 100 | 32,65610 Kč | 3 265,61 Kč |
| 300 | 30,21893 Kč | 9 065,68 Kč |
| 500 | 29,14942 Kč | 14 574,71 Kč |
| 1 000 | 27,75810 Kč | 27 758,10 Kč |
| 2 500 | 26,02122 Kč | 65 053,05 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


