Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

TL431QDBZT

DigiKey Part Number
296-26721-2-ND - Tape & Reel (TR)
296-26721-1-ND - Cut Tape (CT)
296-26721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431QDBZT
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1013,39700 Kč133,97 Kč
2512,06120 Kč301,53 Kč
10010,59980 Kč1 059,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,90012 Kč2 475,03 Kč
5009,47892 Kč4 739,46 Kč
7509,26796 Kč6 950,97 Kč
1 2509,03418 Kč11 292,72 Kč
1 7508,89751 Kč15 570,64 Kč
2 5008,76608 Kč21 915,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč