Converter Offline Flyback Topology PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5QSAGXUMA1

DigiKey Part Number
ICE5QSAGXUMA1TR-ND - Tape & Reel (TR)
ICE5QSAGXUMA1CT-ND - Cut Tape (CT)
ICE5QSAGXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QSAGXUMA1
Description
IC OFFLN CTRLR QUASI-RESON DSO8
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE5QSAGXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Manufacturer
Infineon Technologies
Power (Watts)
109 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
PG-DSO-8
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
16 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,25000 Kč212,50 Kč
2519,20880 Kč480,22 Kč
10016,97060 Kč1 697,06 Kč
25015,90304 Kč3 975,76 Kč
50015,25966 Kč7 629,83 Kč
1 00014,73031 Kč14 730,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,17122 Kč35 428,05 Kč
5 00013,83424 Kč69 171,20 Kč
7 50013,66555 Kč102 491,62 Kč
12 50013,47863 Kč168 482,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč