
EVALIHR5IPBAV1TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALIHR5IPBAV1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALIHR5IPBAV1TOBO1 |
Description | EVAL BOARD FOR IEWS20R5135IPB |
Customer Reference | |
Detailed Description | IEWS20R5135IPB - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | IEWS20R5135IPB | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 805,81000 Kč | 4 805,81 Kč |
| Unit Price without VAT: | 4 805,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 815,03010 Kč |



