Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G14DBVT

DigiKey Part Number
296-26618-2-ND - Tape & Reel (TR)
296-26618-1-ND - Cut Tape (CT)
296-26618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G14DBVT
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G14DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-6
Features
Schmitt Trigger
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1016,84000 Kč168,40 Kč
2515,21080 Kč380,27 Kč
10013,42820 Kč1 342,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,57864 Kč3 144,66 Kč
50012,06630 Kč6 033,15 Kč
75011,80956 Kč8 857,17 Kč
1 25011,52522 Kč14 406,52 Kč
1 75011,35896 Kč19 878,18 Kč
2 50011,19907 Kč27 997,68 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč