N-Channel 100 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR870DP-T1-GE3

DigiKey Part Number
SIR870DP-T1-GE3TR-ND - Tape & Reel (TR)
SIR870DP-T1-GE3CT-ND - Cut Tape (CT)
SIR870DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR870DP-T1-GE3
Description
MOSFET N-CH 100V 60A PPAK SO-8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR870DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2840 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC060N10NS3GATMA1Infineon Technologies6 013BSC060N10NS3GATMA1CT-ND984,57000 KčSimilar
CSD19531Q5ATTexas Instruments1 895296-37749-1-ND1 021,15000 KčSimilar
FDMS86101DConsemi29 328FDMS86101DCCT-ND1 713,09000 KčSimilar
STL100N10F7STMicroelectronics13 484497-13649-1-ND987,62000 KčSimilar
STL110N10F7STMicroelectronics5 520497-13877-1-ND935,80000 KčSimilar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,95000 Kč71,95 Kč
1046,86200 Kč468,62 Kč
10032,52830 Kč3 252,83 Kč
50026,39972 Kč13 199,86 Kč
1 00025,84622 Kč25 846,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,93262 Kč65 797,86 Kč
6 00021,11619 Kč126 697,14 Kč
Manufacturers Standard Package
Unit Price without VAT:71,95000 Kč
Unit Price with VAT:87,05950 Kč