
INA168QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17201-2-ND - Tape & Reel (TR) 296-17201-1-ND - Cut Tape (CT) 296-17201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA168QPWRQ1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA168QPWRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Sensing Method High-Side | Supplier Device Package 8-TSSOP |
Accuracy ±0.5% | Base Product Number |
Voltage - Input 2.7V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 25 | 42,23960 Kč | 1 055,99 Kč |
| 100 | 37,94340 Kč | 3 794,34 Kč |
| 250 | 35,89400 Kč | 8 973,50 Kč |
| 500 | 35,21070 Kč | 17 605,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,80612 Kč | 65 612,24 Kč |
| 4 000 | 32,11775 Kč | 128 471,00 Kč |
| 6 000 | 31,77302 Kč | 190 638,12 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











