
ZVN4210GTA | |
|---|---|
DigiKey Part Number | ZVN4210GTR-ND - Tape & Reel (TR) ZVN4210GCT-ND - Cut Tape (CT) ZVN4210GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4210GTA |
Description | MOSFET N-CH 100V 800MA SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 800mA (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 100 | 15,51020 Kč | 1 551,02 Kč |
| 500 | 12,20964 Kč | 6 104,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,14768 Kč | 11 147,68 Kč |
| 2 000 | 10,25455 Kč | 20 509,10 Kč |
| 3 000 | 9,79944 Kč | 29 398,32 Kč |
| 5 000 | 9,28812 Kč | 46 440,60 Kč |
| 7 000 | 8,98538 Kč | 62 897,66 Kč |
| 10 000 | 8,69118 Kč | 86 911,80 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |










