


FDMS86101DC | |
|---|---|
DigiKey Part Number | FDMS86101DCTR-ND - Tape & Reel (TR) FDMS86101DCCT-ND - Cut Tape (CT) FDMS86101DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86101DC |
Description | MOSFET N-CH 100V 14.5A DLCOOL56 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.5A (Ta), 60A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86101DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3135 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 73,59100 Kč | 735,91 Kč |
| 100 | 52,59130 Kč | 5 259,13 Kč |
| 500 | 50,41264 Kč | 25 206,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,18699 Kč | 123 560,97 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |









