
BSC060N10NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC060N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC060N10NS3GATMA1CT-ND - Cut Tape (CT) BSC060N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC060N10NS3GATMA1 |
Description | MOSFET N-CH 100V 14.9/90A 8TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 14.9A (Ta), 90A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC060N10NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 50 V |
Part Status Not For New Designs | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19531Q5A | Texas Instruments | 320 | 296-41232-1-ND | 52,29000 Kč | Similar |
| DI100N10PQ-AQ | Diotec Semiconductor | 4 580 | 4878-DI100N10PQ-AQCT-ND | 70,34000 Kč | Similar |
| FDMS86101 | onsemi | 14 265 | FDMS86101CT-ND | 66,98000 Kč | Similar |
| FDMS86101DC | onsemi | 29 997 | FDMS86101DCCT-ND | 118,01000 Kč | Similar |
| FDWS86369-F085 | onsemi | 1 983 | FDWS86369-F085CT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 43,76000 Kč | 437,60 Kč |
| 100 | 29,97880 Kč | 2 997,88 Kč |
| 500 | 24,08596 Kč | 12 042,98 Kč |
| 1 000 | 22,19195 Kč | 22 191,95 Kč |
| 2 000 | 20,59967 Kč | 41 199,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,87754 Kč | 94 387,70 Kč |
| 10 000 | 17,81414 Kč | 178 141,40 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

















