



B57321V2103J060 | |
|---|---|
DigiKey Part Number | 495-2104-2-ND - Tape & Reel (TR) 495-2104-1-ND - Cut Tape (CT) 495-2104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57321V2103J060 |
Description | THERMISTOR NTC 10KOHM 3940K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57321V2103J060 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57321V2103H060 | TDK | 3 539 | 495-7437-1-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,94800 Kč | 19,74 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,75536 Kč | 1 377,68 Kč |
| 1 000 | 2,62832 Kč | 2 628,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19770 Kč | 8 790,80 Kč |
| 8 000 | 2,10875 Kč | 16 870,00 Kč |
| 12 000 | 2,06022 Kč | 24 722,64 Kč |
| 20 000 | 2,00252 Kč | 40 050,40 Kč |
| 28 000 | 1,96649 Kč | 55 061,72 Kč |
| 40 000 | 1,92991 Kč | 77 196,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










