
D15V0X1B2LP-7B | |
|---|---|
DigiKey Part Number | 31-D15V0X1B2LP-7BTR-ND - Tape & Reel (TR) 31-D15V0X1B2LP-7BCT-ND - Cut Tape (CT) 31-D15V0X1B2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0X1B2LP-7B |
Description | TVS DIODE 15VWM 30V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.55pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 16.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 100 | 2,47550 Kč | 247,55 Kč |
| 500 | 1,82444 Kč | 912,22 Kč |
| 1 000 | 1,61359 Kč | 1 613,59 Kč |
| 2 000 | 1,43549 Kč | 2 870,98 Kč |
| 5 000 | 1,24224 Kč | 6 211,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12259 Kč | 11 225,90 Kč |
| 20 000 | 1,02188 Kč | 20 437,60 Kč |
| 30 000 | 0,97055 Kč | 29 116,50 Kč |
| 50 000 | 0,91285 Kč | 45 642,50 Kč |
| 70 000 | 0,87868 Kč | 61 507,60 Kč |
| 100 000 | 0,84547 Kč | 84 547,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |










