
D15V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | D15V0H1U2LP-7BDITR-ND - Tape & Reel (TR) D15V0H1U2LP-7BDICT-ND - Cut Tape (CT) D15V0H1U2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0H1U2LP-7B |
Description | TVS DIODE 15VWM 27V X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 16V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27V | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,81800 Kč | 48,18 Kč |
| 100 | 3,02200 Kč | 302,20 Kč |
| 500 | 2,24030 Kč | 1 120,15 Kč |
| 1 000 | 1,98732 Kč | 1 987,32 Kč |
| 2 000 | 1,77397 Kč | 3 547,94 Kč |
| 5 000 | 1,54247 Kč | 7 712,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39922 Kč | 13 992,20 Kč |
| 20 000 | 1,27867 Kč | 25 573,40 Kč |
| 30 000 | 1,21723 Kč | 36 516,90 Kč |
| 50 000 | 1,14819 Kč | 57 409,50 Kč |
| 70 000 | 1,10731 Kč | 77 511,70 Kč |
| 100 000 | 1,06757 Kč | 106 757,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |








