
TCA9555DBR | |
|---|---|
DigiKey Part Number | 296-44626-2-ND - Tape & Reel (TR) 296-44626-1-ND - Cut Tape (CT) 296-44626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| 1 000 | 19,66169 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,58995 Kč | 37 179,90 Kč |
| 4 000 | 18,15750 Kč | 72 630,00 Kč |
| 6 000 | 17,94097 Kč | 107 645,82 Kč |
| 10 000 | 17,70104 Kč | 177 010,40 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |











