
INA592IDR | |
|---|---|
DigiKey Part Number | 296-INA592IDRTR-ND - Tape & Reel (TR) 296-INA592IDRCT-ND - Cut Tape (CT) 296-INA592IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA592IDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA592IDR Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 18V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 2 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 25 | 52,46160 Kč | 1 311,54 Kč |
| 100 | 47,29170 Kč | 4 729,17 Kč |
| 250 | 44,82820 Kč | 11 207,05 Kč |
| 500 | 44,36710 Kč | 22 183,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,61027 Kč | 121 830,81 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |











