Similar
Upgrade
Similar

SN74LVC2G17DBVT | |
|---|---|
DigiKey Part Number | 296-26621-2-ND - Tape & Reel (TR) 296-26621-1-ND - Cut Tape (CT) 296-26621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DBVT |
Description | IC BUFF 1.65V SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DBVT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-23-6 |
Number of Elements 2 | Supplier Device Package SOT-23-6 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G17DBVR | Texas Instruments | 0 | 296-SN74LVC2G17DBVRCT-ND | 4,20000 Kč | Similar |
| 74LVC2G17GV,125 | Nexperia USA Inc. | 1 529 | 1727-4122-1-ND | 3,57000 Kč | Upgrade |
| 74LVC2G17GW,125 | Nexperia USA Inc. | 135 168 | 1727-4218-1-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,06630 Kč | 6 033,15 Kč |
| 750 | 11,80956 Kč | 8 857,17 Kč |
| 1 250 | 11,52522 Kč | 14 406,52 Kč |
| 1 750 | 11,35896 Kč | 19 878,18 Kč |
| 2 500 | 11,19907 Kč | 27 997,68 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











