SN74LVC2G17DBVR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 16 732
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 529
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 135 168
Unit Price: 2,73000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DBVR

DigiKey Part Number
296-SN74LVC2G17DBVRTR-ND - Tape & Reel (TR)
296-SN74LVC2G17DBVRCT-ND - Cut Tape (CT)
296-SN74LVC2G17DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DBVR
Description
IC BUFF 1.65V SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17DBVR Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-6
Number of Elements
2
Supplier Device Package
SOT-23-6
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G17W6-7Diodes Incorporated16 73274LVC2G17W6-7DICT-ND4,62000 KčDirect
74LVC2G17GV,125Nexperia USA Inc.1 5291727-4122-1-ND3,57000 KčUpgrade
74LVC2G17GW,125Nexperia USA Inc.135 1681727-4218-1-ND2,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,79300 Kč27,93 Kč
252,46920 Kč61,73 Kč
1002,09980 Kč209,98 Kč
2501,92676 Kč481,69 Kč
5001,82136 Kč910,68 Kč
1 0001,73464 Kč1 734,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62776 Kč4 883,28 Kč
6 0001,57541 Kč9 452,46 Kč
9 0001,54919 Kč13 942,71 Kč
15 0001,52014 Kč22 802,10 Kč
21 0001,50317 Kč31 566,57 Kč
30 0001,48685 Kč44 605,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč