Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17GW,125

DigiKey Part Number
1727-4218-2-ND - Tape & Reel (TR)
1727-4218-1-ND - Cut Tape (CT)
1727-4218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G17GW,125
Description
IC BUFF NON-INVERT 5.5V 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G17GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
251,63800 Kč40,95 Kč
1001,37960 Kč137,96 Kč
2501,25904 Kč314,76 Kč
5001,18554 Kč592,77 Kč
1 0001,12549 Kč1 125,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05102 Kč3 153,06 Kč
6 0001,01462 Kč6 087,72 Kč
9 0000,99640 Kč8 967,60 Kč
15 0000,97618 Kč14 642,70 Kč
21 0000,96438 Kč20 251,98 Kč
30 0000,95302 Kč28 590,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč