Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G17W6-7

DigiKey Part Number
74LVC2G17W6-7DITR-ND - Tape & Reel (TR)
74LVC2G17W6-7DICT-ND - Cut Tape (CT)
74LVC2G17W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G17W6-7
Description
IC BUFF 1.65V SOT-26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-26
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G17W6-7 Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SOT-23-6
Number of Elements
2
Supplier Device Package
SOT-26
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 688
Factory Stock: 2 073 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,04500 Kč30,45 Kč
252,69440 Kč67,36 Kč
1002,30040 Kč230,04 Kč
2502,11308 Kč528,27 Kč
5001,99920 Kč999,60 Kč
1 0001,90578 Kč1 905,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,79017 Kč5 370,51 Kč
6 0001,73358 Kč10 401,48 Kč
9 0001,70524 Kč15 347,16 Kč
15 0001,67385 Kč25 107,75 Kč
21 0001,65550 Kč34 765,50 Kč
30 0001,63785 Kč49 135,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč