
ADG708BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG708BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG708BRUZ-REEL7CT-ND - Cut Tape (CT) ADG708BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG708BRUZ-REEL7 |
Description | IC MUX 8:1 4.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 4.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG708BRUZ-REEL7 Models |
Category | -3db Bandwidth 55MHz |
Manufacturer Analog Devices Inc. | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 85pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 400mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4638EUE+ | Analog Devices Inc./Maxim Integrated | 2 239 | MAX4638EUE+-ND | 192,08000 Kč | Similar |
| TMUX1108PWR | Texas Instruments | 9 308 | 296-53256-1-ND | 93,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,85000 Kč | 748,50 Kč |
| 25 | 68,92320 Kč | 1 723,08 Kč |
| 100 | 62,41630 Kč | 6 241,63 Kč |
| 250 | 59,35060 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,90087 Kč | 55 900,87 Kč |
| 2 000 | 54,63359 Kč | 109 267,18 Kč |
| 3 000 | 53,99892 Kč | 161 996,76 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |










