Video Retimer IC I2C DVI 1.0, HDMI 1.4a 40-WQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65DP149RSBT

DigiKey Part Number
296-43707-2-ND - Tape & Reel (TR)
296-43707-1-ND - Cut Tape (CT)
296-43707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65DP149RSBT
Description
IC VIDEO RETIMER 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Retimer IC I2C DVI 1.0, HDMI 1.4a 40-WQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
SN65DP149RSBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
I2C
Manufacturer
Texas Instruments
Voltage - Supply
3.0V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Function
Retimer
Supplier Device Package
40-WQFN (5x5)
Applications
Video Display
Base Product Number
Standards
DVI 1.0, HDMI 1.4a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10104,04500 Kč1 040,45 Kč
2596,18760 Kč2 404,69 Kč
10087,54280 Kč8 754,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,42252 Kč20 855,63 Kč
50080,93890 Kč40 469,45 Kč
75079,69469 Kč59 771,02 Kč
1 25078,31700 Kč97 896,25 Kč
1 75077,51118 Kč135 644,57 Kč
2 50076,73644 Kč191 841,10 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč

Other Suppliers on DigiKey

1 364In Stock
Ships from Rochester Electronics, LLC