
SN75LVPE3101RGER | |
|---|---|
DigiKey Part Number | 296-SN75LVPE3101RGERTR-ND - Tape & Reel (TR) 296-SN75LVPE3101RGERCT-ND - Cut Tape (CT) 296-SN75LVPE3101RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE3101RGER |
Description | PCIE 3.0 8GBPS 1-LANE REDRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Delay Time 150ps (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications PCIe 3.0, SATA 3.0 | Mounting Type Surface Mount |
Input Differential | Package / Case 24-VFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-VQFN (4x4) |
Data Rate (Max) 8Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVPE3101RGET | Texas Instruments | 250 | 296-SN75LVPE3101RGETCT-ND | 86,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 25 | 50,89920 Kč | 1 272,48 Kč |
| 100 | 45,88270 Kč | 4 588,27 Kč |
| 250 | 44,33516 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,39946 Kč | 118 198,38 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |










