


88E1543-A1-LKJ2C000 | |
|---|---|
DigiKey Part Number | 2208-88E1543-A1-LKJ2C000-ND |
Manufacturer | |
Manufacturer Product Number | 88E1543-A1-LKJ2C000 |
Description | IC TXRX FULL/HALF 4/4 128LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half IEEE 1149.1, IEEE 802.3 128-LQFP-EP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marvell Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1149.1, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Receiver Hysteresis | 360 mV | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.38V ~ 2.63V, 3.13V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-LQFP-EP (14x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 Kč | 618,60 Kč |
| 10 | 487,09100 Kč | 4 870,91 Kč |
| 25 | 455,14440 Kč | 11 378,61 Kč |
| 100 | 420,43670 Kč | 42 043,67 Kč |
| 250 | 404,03932 Kč | 101 009,83 Kč |
| Unit Price without VAT: | 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 748,50600 Kč |










