
DS1744W-120IND+ | |
|---|---|
DigiKey Part Number | DS1744W-120IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1744W-120IND+ |
Description | IC RTC CLK/CALENDAR PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1744W-120IND+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Y2K | |
Memory Size | 32KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2mA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,56000 Kč | 1 282,56 Kč |
| 12 | 1 045,24583 Kč | 12 542,95 Kč |
| 36 | 982,79972 Kč | 35 380,79 Kč |
| 108 | 936,92491 Kč | 101 187,89 Kč |
| Unit Price without VAT: | 1 282,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 551,89760 Kč |











