
AD8130ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8130ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8130ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8130ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8130ARZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARZ-REEL7 Models |
Category | Current - Supply 13mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 25.2 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 84,90300 Kč | 849,03 Kč |
| 25 | 78,30840 Kč | 1 957,71 Kč |
| 100 | 71,05470 Kč | 7 105,47 Kč |
| 250 | 67,96556 Kč | 16 991,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,79426 Kč | 63 794,26 Kč |
| 2 000 | 62,38214 Kč | 124 764,28 Kč |
| 3 000 | 61,67493 Kč | 185 024,79 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











