
TLV9061IDCKR | |
|---|---|
DigiKey Part Number | 296-53199-2-ND - Tape & Reel (TR) 296-53199-1-ND - Cut Tape (CT) 296-53199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9061IDCKR |
Description | IC CMOS 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV9061IDCKR Models |
Category | Current - Supply 538µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 6.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 6,12888 Kč | 1 532,22 Kč |
| 500 | 5,84752 Kč | 2 923,76 Kč |
| 1 000 | 5,61571 Kč | 5 615,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32957 Kč | 15 988,71 Kč |
| 6 000 | 5,18945 Kč | 31 136,70 Kč |
| 9 000 | 5,11927 Kč | 46 073,43 Kč |
| 15 000 | 5,04155 Kč | 75 623,25 Kč |
| 21 000 | 4,99611 Kč | 104 918,31 Kč |
| 30 000 | 4,95241 Kč | 148 572,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







