
OPA323IDCKR | |
|---|---|
DigiKey Part Number | 296-OPA323IDCKRTR-ND - Tape & Reel (TR) 296-OPA323IDCKRCT-ND - Cut Tape (CT) 296-OPA323IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA323IDCKR |
Description | OP AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA323IDCKR Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 33V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 100 | 8,77930 Kč | 877,93 Kč |
| 250 | 8,18336 Kč | 2 045,84 Kč |
| 500 | 7,82470 Kč | 3 912,35 Kč |
| 1 000 | 7,52904 Kč | 7 529,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16403 Kč | 21 492,09 Kč |
| 6 000 | 6,98534 Kč | 41 912,04 Kč |
| 9 000 | 6,89584 Kč | 62 062,56 Kč |
| 15 000 | 6,79670 Kč | 101 950,50 Kč |
| 21 000 | 6,73880 Kč | 141 514,80 Kč |
| 30 000 | 6,68306 Kč | 200 491,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











