Current Sense Amplifier 1 Circuit Single-Ended 15-VSON (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA790BIDEKR

DigiKey Part Number
296-INA790BIDEKRTR-ND - Tape & Reel (TR)
296-INA790BIDEKRCT-ND - Cut Tape (CT)
296-INA790BIDEKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA790BIDEKR
Description
110V, 75ARMS INTEGRATED-SHUNT HI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 15-VSON (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1.8V/µs
-3db Bandwidth
500 kHz
Current - Input Bias
66 µA
Current - Supply
3.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
15-VQFN
Supplier Device Package
15-VSON (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,82300 Kč438,23 Kč
2540,09760 Kč1 002,44 Kč
10036,00530 Kč3 600,53 Kč
25034,05456 Kč8 513,64 Kč
50032,87824 Kč16 439,12 Kč
1 00031,91003 Kč31 910,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00030,45744 Kč121 829,76 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč