
SUM40012EL-GE3 | |
|---|---|
DigiKey Part Number | 742-SUM40012EL-GE3TR-ND - Tape & Reel (TR) 742-SUM40012EL-GE3CT-ND - Cut Tape (CT) 742-SUM40012EL-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM40012EL-GE3 |
Description | MOSFET N-CH 40V 150A TO263 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10930 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.67mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLS3034TRLPBF | Infineon Technologies | 2 147 | IRLS3034TRLPBFCT-ND | 93,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 Kč | 78,00 Kč |
| 10 | 50,86700 Kč | 508,67 Kč |
| 100 | 35,46890 Kč | 3 546,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,41664 Kč | 21 933,31 Kč |
| 1 600 | 25,53782 Kč | 40 860,51 Kč |
| 2 400 | 24,58108 Kč | 58 994,59 Kč |
| 4 000 | 23,50650 Kč | 94 026,00 Kč |
| 5 600 | 23,49633 Kč | 131 579,45 Kč |
| Unit Price without VAT: | 78,00000 Kč |
|---|---|
| Unit Price with VAT: | 94,38000 Kč |











