
IRLS3034TRLPBF | |
|---|---|
DigiKey Part Number | IRLS3034TRLPBFTR-ND - Tape & Reel (TR) IRLS3034TRLPBFCT-ND - Cut Tape (CT) IRLS3034TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLS3034TRLPBF |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 162 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10315 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 195A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB014N04NF2SATMA1 | Infineon Technologies | 780 | 448-IPB014N04NF2SATMA1CT-ND | 9,98000 Kč | MFR Recommended |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1 125 | 1727-5518-1-ND | 17,34000 Kč | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 15,30000 Kč | Similar |
| PSMN1R1-40BS,118 | Nexperia USA Inc. | 765 | 1727-7105-1-ND | 16,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 52,60000 Kč | 526,00 Kč |
| 100 | 36,73600 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,44048 Kč | 22 752,38 Kč |
| 1 600 | 26,50459 Kč | 42 407,34 Kč |
| 2 400 | 25,51878 Kč | 61 245,07 Kč |
| 4 000 | 24,49679 Kč | 97 987,16 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |









