
PSMN1R1-40BS,118 | |
|---|---|
DigiKey Part Number | 1727-7105-2-ND - Tape & Reel (TR) 1727-7105-1-ND - Cut Tape (CT) 1727-7105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R1-40BS,118 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 306W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 136 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9710 pF @ 20 V |
FET Type | Power Dissipation (Max) 306W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.3mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 89,45000 Kč | Similar |
| IPB015N04LGATMA1 | Infineon Technologies | 18 | IPB015N04LGATMA1CT-ND | 119,90000 Kč | Similar |
| IPB015N04NGATMA1 | Infineon Technologies | 326 | IPB015N04NGATMA1CT-ND | 117,17000 Kč | Similar |
| IRFS7434TRLPBF | Infineon Technologies | 6 250 | IRFS7434TRLPBFCT-ND | 69,29000 Kč | Similar |
| IRLS3034TRLPBF | Infineon Technologies | 3 977 | IRLS3034TRLPBFCT-ND | 80,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 100 | 45,86170 Kč | 4 586,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,21464 Kč | 26 571,71 Kč |
| 1 600 | 31,03255 Kč | 49 652,08 Kč |
| 2 400 | 29,92145 Kč | 71 811,48 Kč |
| 4 000 | 29,34996 Kč | 117 399,84 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |

