


IPB015N04LGATMA1 | |
|---|---|
DigiKey Part Number | IPB015N04LGATMA1TR-ND - Tape & Reel (TR) IPB015N04LGATMA1CT-ND - Cut Tape (CT) IPB015N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB015N04LGATMA1 |
Description | MOSFET N-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB015N04LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 346 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 28000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7434TRLPBF | Infineon Technologies | 6 250 | IRFS7434TRLPBFCT-ND | 69,29000 Kč | Similar |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1 125 | 1727-5518-1-ND | 101,42000 Kč | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 89,45000 Kč | Similar |
| IXTA120N04T2 | IXYS | 0 | IXTA120N04T2-ND | 34,66490 Kč | Similar |
| PSMN1R1-40BS,118 | Nexperia USA Inc. | 765 | 1727-7105-1-ND | 98,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,94110 Kč | 45 941,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 85,71400 Kč | 857,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 80,10700 Kč | 801,07 Kč |
| 100 | 57,55130 Kč | 5 755,13 Kč |
| 500 | 47,93298 Kč | 23 966,49 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |








