IXTA120N04T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 54,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 18
Unit Price: 119,90000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 326
Unit Price: 117,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 535
Unit Price: 45,78000 Kč
Datasheet
N-Channel 40 V 120A (Tc) 200W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA120N04T2

DigiKey Part Number
IXTA120N04T2-ND
Manufacturer
Manufacturer Product Number
IXTA120N04T2
Description
MOSFET N-CH 40V 120A TO263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 200W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-263AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.1mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AUIRF4104STRLInfineon Technologies0AUIRF4104STRL-ND0,00000 KčSimilar
BUK765R2-40B,118Nexperia USA Inc.01727-4706-2-ND0,00000 KčSimilar
BUK9609-40B,118Nexperia USA Inc.01727-4712-1-ND54,59000 KčSimilar
IPB015N04LGATMA1Infineon Technologies18IPB015N04LGATMA1CT-ND119,90000 KčSimilar
IPB015N04NGATMA1Infineon Technologies326IPB015N04NGATMA1CT-ND117,17000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30034,66490 Kč10 399,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,66490 Kč
Unit Price with VAT:41,94453 Kč