
PSMN8R0-40BS,118 | |
|---|---|
DigiKey Part Number | 1727-7216-2-ND - Tape & Reel (TR) 1727-7216-1-ND - Cut Tape (CT) 1727-7216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R0-40BS,118 |
Description | MOSFET N-CH 40V 77A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 77A (Tc) 86W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1262 pF @ 12 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18511KTT | Texas Instruments | 5 | 296-51015-1-ND | 55,64000 Kč | Similar |
| IPB70N04S406ATMA1 | Infineon Technologies | 1 607 | IPB70N04S406ATMA1CT-ND | 43,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 29,25000 Kč | 292,50 Kč |
| 100 | 19,77800 Kč | 1 977,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,81068 Kč | 11 848,54 Kč |
| 1 600 | 13,65054 Kč | 21 840,86 Kč |
| 2 400 | 13,05935 Kč | 31 342,44 Kč |
| 4 000 | 12,39538 Kč | 49 581,52 Kč |
| 5 600 | 12,00212 Kč | 67 211,87 Kč |
| 8 000 | 11,62003 Kč | 92 960,24 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



