N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB015N04NGATMA1

DigiKey Part Number
IPB015N04NGATMA1TR-ND - Tape & Reel (TR)
IPB015N04NGATMA1CT-ND - Cut Tape (CT)
IPB015N04NGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB015N04NGATMA1
Description
MOSFET N-CH 40V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB015N04NGATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB014N04NF2SATMA1Infineon Technologies780448-IPB014N04NF2SATMA1CT-ND2,36000 KčMFR Recommended
IRFS7434TRLPBFInfineon Technologies6 250IRFS7434TRLPBFCT-ND2,80000 KčSimilar
BUK661R9-40C,118Nexperia USA Inc.1 1251727-5518-1-ND4,11000 KčSimilar
FDB9406-F085onsemi377FDB9406-F085CT-ND3,62000 KčSimilar
IXTA120N04T2IXYS0IXTA120N04T2-ND1,40307 KčSimilar
In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
1077,88200 Kč778,82 Kč
10055,63210 Kč5 563,21 Kč
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč