
F2800157QPNRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800157QPNRQ1TR-ND - Tape & Reel (TR) 296-F2800157QPNRQ1CT-ND - Cut Tape (CT) 296-F2800157QPNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800157QPNRQ1 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 21x12b SAR |
Core Processor TMS320C28x | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 101,14700 Kč | 1 011,47 Kč |
| 25 | 93,45800 Kč | 2 336,45 Kč |
| 100 | 85,01040 Kč | 8 501,04 Kč |
| 250 | 81,12032 Kč | 20 280,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,55661 Kč | 76 556,61 Kč |
| 2 000 | 74,91184 Kč | 149 823,68 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |











