
INA790AIDEKR | |
|---|---|
DigiKey Part Number | 296-INA790AIDEKRTR-ND - Tape & Reel (TR) 296-INA790AIDEKRCT-ND - Cut Tape (CT) 296-INA790AIDEKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA790AIDEKR |
Description | 110V, 75ARMS INTEGRATED SHUNT, U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential 15-VSON (6x6) |
Datasheet | Datasheet |
Category | Current - Input Bias 66 µA |
Mfr | Current - Supply 3.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 15-VQFN |
Slew Rate 1.8V/µs | Supplier Device Package 15-VSON (6x6) |
-3db Bandwidth 500 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,22056 Kč | 9 555,14 Kč |
| 500 | 37,58852 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,24165 Kč | 136 966,60 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











