12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLA2022IRUGR

DigiKey Part Number
296-51660-2-ND - Tape & Reel (TR)
296-51660-1-ND - Cut Tape (CT)
296-51660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLA2022IRUGR
Description
IC ADC 12BIT 10-X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLA2022IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2V ~ 5.5V
Sampling Rate (Per Second)
3.3k
Features
PGA, Selectable Address
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
10-XFQFN
Data Interface
I2C
Supplier Device Package
10-X2QFN (2x1.5)
Configuration
PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLA2022IRUGTTexas Instruments3 342296-48345-1-ND35,91000 KčParametric Equivalent
In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
10017,84620 Kč1 784,62 Kč
25016,75976 Kč4 189,94 Kč
50016,10504 Kč8 052,52 Kč
1 00015,90284 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,57829 Kč40 734,87 Kč
6 00013,27637 Kč79 658,22 Kč
9 00013,12517 Kč118 126,53 Kč
15 00012,95774 Kč194 366,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč