
APBA3010ESGC-GX | |
|---|---|
DigiKey Part Number | 754-2164-2-ND - Tape & Reel (TR) 754-2164-1-ND - Cut Tape (CT) 754-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010ESGC-GX |
Description | LED GREEN/RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010ESGC-GX Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-S326GEKT | LITEON | 1 788 | 160-2237-1-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,75230 Kč | 375,23 Kč |
| 500 | 3,05562 Kč | 1 527,81 Kč |
| 1 000 | 2,82570 Kč | 2 825,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,62990 Kč | 5 259,80 Kč |
| 4 000 | 2,46354 Kč | 9 854,16 Kč |
| 6 000 | 2,37806 Kč | 14 268,36 Kč |
| 10 000 | 2,28148 Kč | 22 814,80 Kč |
| 14 000 | 2,22399 Kč | 31 135,86 Kč |
| 20 000 | 2,16790 Kč | 43 358,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










