


TXV0108RGYR | |
|---|---|
DigiKey Part Number | 296-TXV0108RGYRTR-ND - Tape & Reel (TR) 296-TXV0108RGYRCT-ND - Cut Tape (CT) 296-TXV0108RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXV0108RGYR |
Description | IC XLTR VL UNIDIR 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 500Mbps 24-VQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXV0108RGYR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull, Tri-State |
Part Status Active | Data Rate 500Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Unidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Channels per Circuit 8 | Supplier Device Package 24-VQFN (3.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00320 Kč | 1 900,32 Kč |
| 250 | 17,85836 Kč | 4 464,59 Kč |
| 500 | 17,16796 Kč | 8 583,98 Kč |
| 1 000 | 16,99515 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,89759 Kč | 47 692,77 Kč |
| 6 000 | 15,55413 Kč | 93 324,78 Kč |
| 9 000 | 15,38206 Kč | 138 438,54 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











